Part Details for G7L-2A-X-SI DC12 BY OMI by OMRON Corporation
Overview of G7L-2A-X-SI DC12 BY OMI by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G7L-2A-X-SI DC12 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2AXSIDC12BYOMI
|
Avnet Americas | HIGH POWER DC RELAY - Trays (Alt: G7L2AXSIDC12BYOMI) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$42.5124 / $50.6100 | Buy Now |
DISTI #
V99:2348_28375850
|
Arrow Electronics | Power Relay 12VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2319 | Americas - 71 |
|
$50.2665 / $52.8885 | Buy Now |
DISTI #
69278878
|
Verical | Power Relay 12VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 71 |
|
$50.3355 / $52.6125 | Buy Now |
DISTI #
C1S541204324667
|
Chip1Stop | Power Relays | 71 |
|
$51.2785 / $52.6125 | Buy Now |
Part Details for G7L-2A-X-SI DC12 BY OMI
G7L-2A-X-SI DC12 BY OMI CAD Models
G7L-2A-X-SI DC12 BY OMI Part Data Attributes
|
G7L-2A-X-SI DC12 BY OMI
OMRON Corporation
Buy Now
|
Compare Parts:
G7L-2A-X-SI DC12 BY OMI
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |