Part Details for G7L-2A-TUBJ-80-CB-DC12 by OMRON Electronic Components LLC
Overview of G7L-2A-TUBJ-80-CB-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-TUBJ-80-CB-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M7736
|
Newark | Power Relay/Omron Electronic Components |Omron Electronic Components G7L-2A-TUBJ-80-CB-DC12 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $14.4100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay RoHS: Compliant |
60 In Stock |
|
$9.2200 / $10.8500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay RoHS: Compliant |
60 In Stock |
|
$9.2200 / $10.8500 | Buy Now |