Part Details for G7L-2A-TUBJ DC24 by OMRON Electronic Components LLC
Overview of G7L-2A-TUBJ DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-TUBJ DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11117-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
36 In Stock |
|
$8.8234 / $14.4400 | Buy Now |
DISTI #
71561470
|
RS | C&C Relay | Omron Electronic Components G7L-2A-TUBJ DC24 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9500 | RFQ |
DISTI #
OMRG7L-2A-TUBJ DC24
|
Heilind Electronics | CC RELAY POWER RELAYS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
G7L-2A-TUBJ-DC24
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 24VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$9.0000 / $10.8000 | RFQ |