There are no models available for this part yet.
Overview of G7L-2A-TUBJ 24AC by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224ACPZ-WP | Analog Devices | Dual Channel FET Instrumentati | |
ADP124ACPZ-3.3-R7 | Analog Devices | 500mA LDO 3.3Vout | |
ADP5024ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low |
Price & Stock for G7L-2A-TUBJ 24AC by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G7L-2A-TUBJ-24AC
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 24VAC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$9.2400 / $11.0800 | RFQ |