Part Details for G7L-2A-TUB-J-CB-DC24 by OMRON Corporation
Overview of G7L-2A-TUB-J-CB-DC24 by OMRON Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-TUB-J-CB-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G7L2ATUBJCBDC24
|
Mouser Electronics | General Purpose Relays RELAY DPST POWER 24VDC QC TERM RoHS: Compliant | 6 |
|
$10.5900 / $11.0200 | Buy Now |
DISTI #
V36:1790_19788599
|
Arrow Electronics | Power Relay 24VDC 25A DPST-NO(68.5x33.5x47)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2229 | Americas - 55 |
|
$7.7550 / $8.7340 | Buy Now |
DISTI #
65037945
|
Verical | Power Relay 24VDC 25A DPST-NO(68.5x33.5x47)mm Bracket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 55 |
|
$7.7550 / $8.7340 | Buy Now |
|
Quest Components | 1 |
|
$21.0000 / $22.5000 | Buy Now | |
DISTI #
G7L-2A-TUB-J-CB-DC24
|
TTI | General Purpose Relays RELAY DPST POWER 24VDC QC TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4703 In Stock |
|
$6.7200 / $8.8300 | Buy Now |
DISTI #
000000000000044851
|
Sager | General Purpose Relays RELAY DPST POWER 24VDC QC TERM Min Qty: 20 | 567 |
|
$8.8200 / $10.2500 | Buy Now |
|
Neutron USA | Relay,E-Mech,DPST-NO,Ctrl-V 24DC,25A,250VAC,Panel Mount,QC Terminal,G7L Series | 50 |
|
$55.5700 | Buy Now |
DISTI #
G7L-2A-TUB-J-CB-DC24
|
Relay Specialties | Power Relay, 24 VDC25 Amps, DPST-NO (2 Form A)Chassis Mount, Non Latching Min Qty: 1 | 0 |
|
RFQ |