Part Details for G7L-2A-TUB-J-CB DC6 by OMRON Electronic Components LLC
Overview of G7L-2A-TUB-J-CB DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-TUB-J-CB DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G7L-2A-TUB-J-CBDC6-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 6V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$8.8234 / $14.4400 | Buy Now |