There are no models available for this part yet.
Overview of G7L-2A-TUB DC48 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G7L-2A-TUB DC48 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70382007
|
RS | Relay, E-Mech, DPST-NO, Ctrl-V 48DC,25A,250VAC, Panel Mount, QC Terminal, G7L Series | Omron Electronic Components G7L-2A-TUB DC48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2600 / $10.1900 | RFQ | |
DISTI #
G7L-2A-TUB-DC48
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 48VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$7.9200 / $9.5000 | RFQ |