Part Details for G7L-2A-TUB DC12 by OMRON Corporation
Overview of G7L-2A-TUB DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G7L-2A-TUB DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9452
|
Newark | General Purpose Relay, G7L Series, Power, Non Latching, Dpst-No, 12 Vdc, 25 A Rohs Compliant: Yes |Omron G7L-2A-TUB DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$7.6500 / $11.6100 | Buy Now |
DISTI #
G7L2ATUBDC12
|
Avnet Americas | GP RELAY (Alt: G7L2ATUBDC12) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |