Part Details for G7L-2A-TUB 24VDC by OMRON Electronic Components LLC
Overview of G7L-2A-TUB 24VDC by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-TUB 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L-2A-TUB-24DC
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 24VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$6.6100 / $9.4500 | RFQ |