There are no models available for this part yet.
Overview of G7L-2A-P80-CB-AC100/120 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7L-2A-P80-CB-AC100/120 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G7L2AP80CBAC100120
|
Avnet Americas | Electromechanical Relay DPST-NO 20A 100/120VAC 5.26KOhm Through Hole - Bulk (Alt: G7L2AP80CBAC100120) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.6066 / $11.4365 | Buy Now |