Part Details for G7L-2A-P-PV 12VDC by OMRON Electronic Components LLC
Overview of G7L-2A-P-PV 12VDC by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G7L-2A-P-PV 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L-2A-P-PV-12DC
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, Icontacts max: 30A Min Qty: 1 | 74 |
|
$9.2100 / $12.5500 | Buy Now |