Part Details for G7L-2A-BUB-CB DC12 by OMRON Electronic Components LLC
Overview of G7L-2A-BUB-CB DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G7L-2A-BUB-CB DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5368-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$15.2727 / $20.2100 | Buy Now |
DISTI #
71561408
|
RS | DPST-NO, Scrw, UPbrkt,12VDC | Omron Electronic Components G7L-2A-BUB-CB DC12 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2000 / $16.5000 | RFQ |
DISTI #
OMRG7L-2A-BUB-CB DC12
|
Heilind Electronics | RELAY GEN PURPOSE DPST 25A 12V | Americas - 0 in Stock |
|
$13.6846 / $14.8250 | Buy Now |