Part Details for G7L-2A-BJ DC100 by OMRON Corporation
Overview of G7L-2A-BJ DC100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1006S055H-C1 | Renesas Electronics Corporation | Single 10 bits ADC up to 55 Msps |
Price & Stock for G7L-2A-BJ DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ABJDC100
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 100VDC 5.26KOhm Bracket Mount - Trays (Alt: G7L2ABJDC100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
653-G7L-2A-BJDC100
|
Mouser Electronics | General Purpose Relays GP RY 2A SCREW TEST 25A RoHS: Compliant | 1 |
|
$19.5700 / $29.5700 | Buy Now |
DISTI #
59844579
|
Verical | Power Relay 100VDC 25A DPST-NO(52.5x36.5x55)mm Bracket RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$17.6100 | Buy Now |