Part Details for G7L-2A-B-J-CB-DC24 by OMRON Corporation
Overview of G7L-2A-B-J-CB-DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G7L-2A-B-J-CB-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L2ABJCBDC24
|
Avnet Americas | Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount - Bulk (Alt: G7L2ABJCBDC24) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7413 / $13.9778 | Buy Now |
DISTI #
000000000000044831
|
Sager | General Purpose Relays Min Qty: 20 | 0 |
|
$12.9400 / $14.1200 | Buy Now |