Part Details for G7L-2A-B-DC48 by OMRON Electronic Components LLC
Overview of G7L-2A-B-DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G7L-2A-B-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L-2A-B-DC48
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 48VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$14.7000 / $17.6400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.8500 / $16.7500 | Buy Now |