Part Details for G7L-2A-B-CB-AC200/240 by OMRON Electronic Components LLC
Results Overview of G7L-2A-B-CB-AC200/240 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G7L-2A-B-CB-AC200/240 Information
G7L-2A-B-CB-AC200/240 by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G7L-2A-B-CB-AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6752
|
Newark | Dpst-No, scrw, ebrkt,200/240Vac |Omron Electronic Components G7L-2A-B-CB-AC200/240 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6300 / $22.1700 | Buy Now |
DISTI #
39-G7L-2A-B-CB-AC200/240-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$12.4633 / $17.0400 | Buy Now |
DISTI #
71561390
|
RS | DPST-NO, Scrw, Ebrkt,200/240VAC | Omron Electronic Components G7L-2A-B-CB-AC200/240 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5400 | RFQ |
DISTI #
OMRG7L-2A-B-CB-AC200/240
|
Heilind Electronics | RELAY GEN PURPOSE DPST 25A 240V | Americas - 0 in Stock |
|
$12.3812 / $13.4130 | Buy Now |
|
Onlinecomponents.com | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant | 0 |
|
$10.7300 / $13.8800 | Buy Now |
|
Master Electronics | Power relay ideally suited for high inrush fluid pump control RoHS: Compliant | 0 |
|
$10.7300 / $13.8800 | Buy Now |