Part Details for G7L-1A-TUB-J-CB-AC12 by OMRON Corporation
Overview of G7L-1A-TUB-J-CB-AC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC12FGM-AZ | Renesas Electronics Corporation | Triacs, TO-220AB, / | |
AC12FSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / | |
AC12DGM-AZ | Renesas Electronics Corporation | Triacs, TO-220AB, / |
Price & Stock for G7L-1A-TUB-J-CB-AC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51668145
|
Verical | Power Relay 12VAC 30A SPST-NO(68.5x35.5x47)mm Flange RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 1448 | Americas - 17 |
|
$11.0110 / $12.4410 | Buy Now |
DISTI #
000000000000987831
|
Sager | General Purpose Relays RELAY Min Qty: 20 | 0 |
|
$8.8200 / $10.2500 | Buy Now |