Part Details for G7L-1A-T-J-CB-DC12 by OMRON Corporation
Overview of G7L-1A-T-J-CB-DC12 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G7L-1A-T-J-CB-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1ATJCBDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L1ATJCBDC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
65016350
|
Verical | Power Relay 12VDC 30A SPST-NO(52.5x35.5x53)mm Flange RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 100 |
|
$11.0110 / $12.4410 | Buy Now |
DISTI #
000000000000231675
|
Sager | General Purpose Relays SPST-NO,QC,TB,12VDC Min Qty: 20 | 0 |
|
$8.8200 / $10.2500 | Buy Now |
DISTI #
G7L-1A-T-J-CB-DC12
|
Relay Specialties | Power Relay, 12 VDC30 Amps, SPST-NO (1 Form A)Chassis Mount, Non Latching Min Qty: 1 | 20 |
|
$9.0800 / $11.7700 | Buy Now |
Part Details for G7L-1A-T-J-CB-DC12
G7L-1A-T-J-CB-DC12 CAD Models
G7L-1A-T-J-CB-DC12 Part Data Attributes
|
G7L-1A-T-J-CB-DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G7L-1A-T-J-CB-DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |