Part Details for G7L-1A-T-J-CB-AC24 by OMRON Corporation
Overview of G7L-1A-T-J-CB-AC24 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for G7L-1A-T-J-CB-AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1ATJCBAC24
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 24VAC 303Ohm Bracket Mount - Bulk (Alt: G7L1ATJCBAC24) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$8.0054 / $9.5303 | Buy Now |
DISTI #
20108838
|
Verical | Power Relay 24VAC 30A SPST-NO(52.5mm 33.5mm 53mm) Socket RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 100 |
|
$9.8800 | Buy Now |
DISTI #
51662009
|
Verical | Power Relay 24VAC 30A SPST-NO(52.5mm 33.5mm 53mm) Socket RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 1711 | Americas - 15 |
|
$11.0110 / $12.4410 | Buy Now |
DISTI #
G7L1ATJCBAC24-0
|
TME | G7L-1A-T-J-CB-AC24 Min Qty: 3 | 18 |
|
$16.8370 / $16.8378 | Buy Now |
DISTI #
000000000000231674
|
Sager | General Purpose Relays SPST-NO,QC,TB,24VAC Min Qty: 20 | 0 |
|
$8.8200 / $10.2500 | Buy Now |
Part Details for G7L-1A-T-J-CB-AC24
G7L-1A-T-J-CB-AC24 CAD Models
G7L-1A-T-J-CB-AC24 Part Data Attributes
|
G7L-1A-T-J-CB-AC24
OMRON Corporation
Buy Now
|
Compare Parts:
G7L-1A-T-J-CB-AC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |