Part Details for G7L-1A-BUBJ-CB-DC12 by OMRON Corporation
Overview of G7L-1A-BUBJ-CB-DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G7L-1A-BUBJ-CB-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7L1ABUBJCBDC12
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 75Ohm Bracket Mount - Bulk (Alt: G7L1ABUBJCBDC12) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.2670 / $12.7071 | Buy Now |
DISTI #
653-G7L-1A-BUB-JDC12
|
Mouser Electronics | General Purpose Relays SPST-NO 12 VDC RoHS: Compliant | 0 |
|
$12.4000 / $19.2500 | Order Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.16A (COIL), 12VDC (COIL), 1900mW (COIL), PANEL MOUNT | 1 |
|
$17.2600 | Buy Now |
Part Details for G7L-1A-BUBJ-CB-DC12
G7L-1A-BUBJ-CB-DC12 CAD Models
G7L-1A-BUBJ-CB-DC12 Part Data Attributes
|
G7L-1A-BUBJ-CB-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-1A-BUBJ-CB-DC12
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 34.5 mm | |
Body Height | 49 mm | |
Body Length or Diameter | 68.5 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1900 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@220VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 68.5mm x 34.5mm x 49mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |