Part Details for G7L 5420G by OMRON Corporation
Overview of G7L 5420G by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-420GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for G7L 5420G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54841602
|
Verical | G7L 5420G Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$20.4800 / $24.3500 | Buy Now |
DISTI #
C1S541201647008
|
Chip1Stop | Unclassified | 14 |
|
$20.2000 | Buy Now |