Part Details for G7J-4A-P 100/120VAC by OMRON Corporation
Overview of G7J-4A-P 100/120VAC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for G7J-4A-P 100/120VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7J-4A-P-110AC
|
TME | Relay: electromagnetic, 4PST-NO, Ucoil: 110VAC, 25A, G7J, PCB, 50mΩ Min Qty: 1 | 0 |
|
$31.1000 / $38.0100 | RFQ |