Part Details for G7J-3A1B-T DC24 by OMRON Industrial Automation
Overview of G7J-3A1B-T DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7J-3A1B-T DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6661
|
Newark | 3Pst-No/Spst-Nc Qc 24Vdc |Omron Industrial Automation G7J-3A1B-T DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$33.1900 / $52.1200 | Buy Now |
DISTI #
Z7588-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$30.0650 / $40.0900 | Buy Now |
DISTI #
OMIG7J-3A1B-T DC24
|
Heilind Electronics | RELAY HEAVY DUTY RELAYS | Americas - 0 in Stock |
|
Buy Now |