Part Details for G7J-3A1B-P AC50 by OMRON Corporation
Overview of G7J-3A1B-P AC50 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR53A1B1 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, Right Angle, 10 Positions, LED Green left, Yellow right, Tail length 3.81mm, Unified Thread, Cat5 compatible |
Price & Stock for G7J-3A1B-P AC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7J3A1BPAC50
|
Avnet Americas | 25A NO GP RY 3A1B PCB - Bulk (Alt: G7J3A1BPAC50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.7080 / $36.7336 | Buy Now |
DISTI #
653-G7J-3A1B-PAC50
|
Mouser Electronics | General Purpose Relays 25A NO GP RY 3A1B PC RoHS: Compliant | 0 |
|
$42.9200 / $74.0000 | Order Now |