Part Details for G7J-3A1B-P 12VDC by OMRON Corporation
Overview of G7J-3A1B-P 12VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G7J-3A1B-P 12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G7J-3A1B-P-12DC
|
TME | Relay: electromagnetic, 3PST-NO + SPST-NC, Ucoil: 12VDC, 25A, G7J Min Qty: 1 | 0 |
|
$26.9000 / $32.9000 | RFQ |