There are no models available for this part yet.
Overview of G7J-3A1B-B AC100/120 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G7J-3A1B-B AC100/120 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C6645
|
Newark | 3Pst-No/Spst-No 100/120Vac |Omron Industrial Automation G7J-3A1B-B AC100/120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2500 / $69.4900 | Buy Now | |
DISTI #
Z7605-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1339 / $60.4600 | Buy Now | |
DISTI #
OMIG7J-3A1B-B AC100/120
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.7538 / $51.6800 | Buy Now |