There are no models available for this part yet.
Overview of G7J-2A2B-T DC12 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G7J-2A2B-T DC12 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C6641
|
Newark | Dpst-No/Dpst-Nc Qc 12Vdc |Omron Industrial Automation G7J-2A2B-T DC12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5200 / $55.7800 | Buy Now | |
DISTI #
Z6329-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$35.7423 / $49.4300 | Buy Now | |
DISTI #
OMIG7J-2A2B-T DC12
|
Heilind Electronics | DPST-NODPST-NC QC 12VDC G7J2A2BTDC12 | Americas - 0 in Stock |
|
Buy Now |