There are no models available for this part yet.
Overview of G7J-2A2B-P DC48 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G7J-2A2B-P DC48 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M0178
|
Newark | Dpst-No/Dpst-Nc, pcb 48Vdc |Omron Industrial Automation G7J-2A2B-P DC48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4200 / $71.3200 | Buy Now | |
DISTI #
G7J-2A2B-PDC48-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.9200 | Buy Now | |
DISTI #
71204089
|
RS | DPST-NO/DPST-NC, PCB 48VDC | Omron Automation G7J-2A2B-P DC48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4400 / $60.5500 | RFQ | |
DISTI #
OMIG7J-2A2B-P DC48
|
Heilind Electronics | DPST-NODPST-NC,PCB 48VDC G7J2A2BPDC48 | Americas - 0 in Stock |
|
Buy Now |