There are no models available for this part yet.
Overview of G7J-2A2B-P 100/120VAC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
TWL6032A2B8YFFR | Texas Instruments | Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85 | |
TWL6032A2B0YFFR | Texas Instruments | Fully Integrated Power Management IC (PMIC) with Power Path and Battery Charger 155-DSBGA -40 to 85 |
Price & Stock for G7J-2A2B-P 100/120VAC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G7J-2A2B-P-100/120
|
TME | Relay: electromagnetic, DPST-NO + DPST-NC, Ucoil: 120VAC, 25A, G7J Min Qty: 1 | 29 |
|
$34.2500 / $42.8200 | Buy Now |