Part Details for G7J-2A2B-B-W1 AC200/240 by OMRON Industrial Automation
Overview of G7J-2A2B-B-W1 AC200/240 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7J-2A2B-B-W1 AC200/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6993
|
Newark | Relay, Dpst, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst, Coil Voltage:240Vac, Contact Current:25A, Product Range:G7J Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation G7J-2A2B-B-W1 AC200/240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6700 / $68.5800 | Buy Now |
DISTI #
Z1031-ND
|
DigiKey | RELAY GEN PURPOSE 4PST 25A 240V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$43.0336 / $54.5100 | Buy Now |
DISTI #
OMIG7J-2A2B-B-W1 AC200/24
|
Heilind Electronics | G7J-2A2B-B-W1 AC200/240 HEAVY DUTY RELAYS | Americas - 11 in Stock |
|
$39.2308 / $51.0000 | Buy Now |
DISTI #
OMIG7J-2A2B-B-W1 AC200/24
|
Interstate Connecting Components | G7J-2A2B-B-W1 AC200/240 HEAVY DUTY RELAYS | 3 |
|
$39.2308 / $51.0000 | Buy Now |