Part Details for G7J-2A2B-B-DC24 by OMRON Corporation
Overview of G7J-2A2B-B-DC24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Part Details for G7J-2A2B-B-DC24
G7J-2A2B-B-DC24 CAD Models
G7J-2A2B-B-DC24 Part Data Attributes
|
G7J-2A2B-B-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7J-2A2B-B-DC24
OMRON Corporation
Power/Signal Relay, 4PST, Momentary, 0.083A (Coil), 24VDC (Coil), 2000mW (Coil), 25A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 34.5 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 51.5 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 50 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 51.5mm x 34.5mm x 64mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 50 ms | |
Surface Mount | NO | |
Termination Type | SCREW |