Part Details for G768 by Gainta Enclosures
Overview of G768 by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G768
|
TME | Enclosure: with panel, X: 140mm, Y: 190mm, Z: 80mm, ABS, light grey Min Qty: 1 | 0 |
|
$7.5600 / $10.0800 | RFQ |