Part Details for G75P04T by Godford Semiconductors
Overview of G75P04T by Godford Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G75P04T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 70A 5.2m@10V 2.5V 1 Piece P-Channel TO-220 MOSFETs ROHS | 291 |
|
$0.2872 / $0.5038 | Buy Now |
|
LCSC | 40V 70A 5.2m10V 2.5V 1 Piece P-Channel TO-220 MOSFETs ROHS | 291 |
|
$0.2992 / $0.5248 | Buy Now |