Part Details for G75P04D5 by Goford Semiconductor
Overview of G75P04D5 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G75P04D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G75P04D5TR-ND
|
DigiKey | MOSFET P-CH 40V 80A DFN5*6-8L Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2880 / $0.3460 | Buy Now |
DISTI #
3141-G75P04D5CT-ND
|
DigiKey | MOSFET P-CH 40V 70A DFN5*6-8L Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2080 In Stock |
|
$0.3438 / $1.4700 | Buy Now |