Part Details for G7230-128 by Hamamatsu Photonics
Overview of G7230-128 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G7230-128
G7230-128 CAD Models
G7230-128 Part Data Attributes:
|
G7230-128
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G7230-128
Hamamatsu Photonics
CMOS Sensor, Rectangular, Through Hole Mount, 6.40 X 0.20 MM, WINDOWED, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | INCORPORATES INGAAS ARRAY C-MOS READOUT CHIP IN ONE PACKAGE | |
Array Type | LINEAR | |
Horizontal Pixel | 128 | |
Master Clock | 8 MHz | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X200 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 900-1700 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 128 |