Part Details for G701 by Tamura Corporation of America
Overview of G701 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for G701
G701 CAD Models
G701 Part Data Attributes
|
G701
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
G701
Tamura Corporation of America
Pulse Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | DATA TRANSMISSION | |
Height | 8.9 mm | |
Isolation Voltage | 500 V | |
Length | 16.5 mm | |
Mounting Feature | PCB MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 10000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 10.8 mm |