Part Details for G6Z1PEA5DC by OMRON Corporation
Overview of G6Z1PEA5DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6Z1PEA5DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6Z1PEA5DC
|
Avnet Abacus | Electromechanical Relay SPDT 0.5A 5VDC 125Ohm Through Hole (Alt: G6Z1PEA5DC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |