There are no models available for this part yet.
Overview of G6TAAT0-H022SN-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G6TAAT0-H022SN-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AK0297
|
Newark | Circular Conn, Rcpt, 12-22, Crimp, Product Range:Amc Series T, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:22Contacts, Insert Arrangement:12-22 Rohs Compliant: Yes |Odu-Usa G6TAAT0-H022SN-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$255.5900 | Buy Now | |
DISTI #
1907-G6TAAT0-H022SN-0000-ND
|
DigiKey | ODU AMC SERIES T RECEPTACLE, SHE Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$294.0260 / $329.1300 | Buy Now | |
DISTI #
394-G6TAATH022SN0000
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, SZ 12, IP6K9K, 22 Contacts, A L BRW Key RoHS: Compliant | 1 |
|
$294.0100 / $329.1100 | Buy Now |