-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6SU2DC3BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC Through Hole - Bulk (Alt: G6SU2DC3BYOMZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3678 / $2.8188 | Buy Now |
DISTI #
653-G6SU-2-DC3
|
Mouser Electronics | Low Signal Relays - PCB ThruHole 1Coil Latch DPDT 3VDC 100mW RoHS: Compliant | 2091 |
|
$2.6100 / $4.1000 | Buy Now |
DISTI #
V79:2366_27193175
|
Arrow Electronics | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 5 |
|
$1.8350 / $2.1520 | Buy Now |
DISTI #
51668069
|
Verical | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 20 Package Multiple: 10 Date Code: 1403 | Americas - 1810 |
|
$3.1319 / $4.3311 | Buy Now |
DISTI #
77312312
|
Verical | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 20 Package Multiple: 1 | Americas - 1194 |
|
$3.5944 / $5.1111 | Buy Now |
DISTI #
31347616
|
Verical | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 11 Package Multiple: 1 | Americas - 100 |
|
$3.0000 / $3.0125 | Buy Now |
DISTI #
20217130
|
Verical | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 18 Package Multiple: 1 | Americas - 34 |
|
$3.6600 | Buy Now |
DISTI #
65552712
|
Verical | Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT Min Qty: 4 Package Multiple: 1 Date Code: 2002 | Americas - 5 |
|
$1.8350 / $2.1520 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 19 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 80 |
|
$3.6075 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G6SU-2-DC3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G6SU-2-DC3
OMRON Corporation
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 7.3 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 14.8 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14.8mm x 7.3mm x 9.2mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |