Part Details for G6SK2FTRDC5BYOMZ by OMRON Electronic Components LLC
Overview of G6SK2FTRDC5BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK2FTRDC5BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG6SK-2F-TR DC5 BY OMZ
|
Heilind Electronics | Americas - 3000 in Stock |
|
$2.9374 / $2.9833 | Buy Now | |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
6400 In Stock 40000 Factory Stock |
|
$2.2500 / $2.6700 | Buy Now |
DISTI #
OMRG6SK-2F-TR DC5 BY OMZ
|
Interstate Connecting Components | 1000 |
|
$2.9374 / $2.9833 | Buy Now | |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
6400 In Stock 40000 Factory Stock |
|
$2.2500 / $2.6700 | Buy Now |