There are no models available for this part yet.
Overview of G6SK2FTR12DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G6SK2FTR12DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6SK2FTRDC12BYOMZ
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount - Rail/Tube (Alt: G6SK2FTRDC12BYOMZ) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5623 / $3.0504 | Buy Now | |
DISTI #
G6SK2FTR12DC
|
Avnet Abacus | (Alt: G6SK2FTR12DC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G6SK2FTR12DC by OMRON Corporation
Part Data Attributes for G6SK2FTR12DC by OMRON Corporation
G6SK2FTR12DC
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G6SK2FTR12DCOMRON CorporationVS
-