Part Details for G6SK2FDC12 by OMRON Corporation
Overview of G6SK2FDC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK2FDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66292539
|
Verical | Signal Relay 12VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2231 | Americas - 425 |
|
$3.7960 / $6.4870 | Buy Now |
DISTI #
30654438
|
Verical | Signal Relay 12VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 7 |
|
$5.6375 | Buy Now |
Part Details for G6SK2FDC12
G6SK2FDC12 CAD Models
G6SK2FDC12 Part Data Attributes
|
G6SK2FDC12
OMRON Corporation
Buy Now
|
Compare Parts:
G6SK2FDC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |