Part Details for G6SK-2G-TR DC24 by OMRON Electronic Components LLC
Overview of G6SK-2G-TR DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G6SK-2G-TR DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G6SK-2G-TR-DC24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 2A, PCB Min Qty: 1 | 0 |
|
$4.6800 / $5.4200 | RFQ |