Part Details for G6SK-2F-H-TR-DC5 by OMRON Electronic Components LLC
Overview of G6SK-2F-H-TR-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK-2F-H-TR-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant | 0 |
|
$2.6100 / $5.4700 | Buy Now |
DISTI #
G6SK-2F-H-TR-DC5
|
TME | Relay: electromagnetic, DPDT, Ucoil: 5VDC, Icontacts max: 2A, PCB Min Qty: 1 | 0 |
|
$4.7200 / $5.4600 | RFQ |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant | 0 |
|
$2.6100 / $5.4700 | Buy Now |