Part Details for G6SK-2F DC24 by OMRON Electronic Components LLC
Overview of G6SK-2F DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6SK-2F DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4047
|
Newark | Signal Relay, Dpdt, 30Vdc, 2A, Smd, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:G6S Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:L-Bend Rohs Compliant: Yes |Omron Electronic Components G6SK-2F DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1790 |
|
$3.3900 / $3.6700 | Buy Now |
DISTI #
Z2667-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
12195 In Stock |
|
$2.7486 / $3.7500 | Buy Now |
DISTI #
70355777
|
RS | Relay DPDT SMT out-L dw-latch,2A 24Vdc | Omron Electronic Components G6SK-2F DC24 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 | RFQ |