There are no models available for this part yet.
Overview of G6SK-2-DC5 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G6SK-2-DC5 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT RoHS: Compliant |
760 In Stock |
|
$2.1000 / $2.7600 | Buy Now | ||
Master Electronics | Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm THT RoHS: Compliant |
760 In Stock |
|
$2.1000 / $2.7600 | Buy Now |