Part Details for G6SK-2 DC12 BY OMZ by OMRON Corporation
Overview of G6SK-2 DC12 BY OMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G6SK-2 DC12 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76477147
|
Verical | Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2401 | Americas - 505 |
|
$3.4580 / $5.4600 | Buy Now |