Part Details for G6S2FTRDC5BYOMZ by OMRON Electronic Components LLC
Overview of G6S2FTRDC5BYOMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S2FTRDC5BYOMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
1218 In Stock 800 On Order |
|
$1.9400 / $2.5600 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD RoHS: Compliant |
1218 In Stock 800 On Order |
|
$1.9400 / $2.5600 | Buy Now |