There are no models available for this part yet.
Overview of G6S2F10TRDC24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G6S2F10TRDC24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G6S2F10TRDC24
|
Avnet Americas | RELAY, LOW SIGNAL, PCB,0.5 @ 125VAC, 2A @ 30VDC - Rail/Tube (Alt: G6S2F10TRDC24) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Tube | 0 |
|
RFQ | ||
DISTI #
G6S-2F-10-TR-DC24
|
TTI | Low Signal Relays - PCB LOW SIGNAL RELAYS - PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.1700 / $3.3000 | Buy Now |