Part Details for G6S-2F-Y-DC6 by OMRON Electronic Components LLC
Overview of G6S-2F-Y-DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G6S-2F-Y-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9358
|
Newark | En60950 Smt Relay/Omron Electronic Components |Omron Electronic Components G6S-2F-Y-DC6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.9400 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD RoHS: Compliant |
105 In Stock |
|
$2.0500 / $4.4900 | Buy Now |
DISTI #
G6S-2F-Y-DC6
|
TME | Relay: electromagnetic, DPDT, Ucoil: 6VDC, 2A, 0.5A/125VAC, G6S Min Qty: 1 | 0 |
|
$3.0100 / $3.5900 | RFQ |
|
Master Electronics | Signal Relay 6VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD RoHS: Compliant |
105 In Stock |
|
$2.0500 / $4.4900 | Buy Now |